- RS Stock No.:
- 756-3126
- Mfr. Part No.:
- TC74VHC595FT(EL,K)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3126
- Mfr. Part No.:
- TC74VHC595FT(EL,K)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 3 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.4 x 4.4 x 1mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |