- RS Stock No.:
- 643-9971
- Mfr. Part No.:
- TC74VHC163FT
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 643-9971
- Mfr. Part No.:
- TC74VHC163FT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | VHC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.4 x 4.4 x 1mm |
Length | 5.4mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Reset Type | Synchronous |
Preset Type | Synchronous |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |
Height | 1mm |