- RS Stock No.:
- 541-9409
- Mfr. Part No.:
- TC74HC590AF(F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 541-9409
- Mfr. Part No.:
- TC74HC590AF(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Logic Function | Counter |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10.3 x 5.3 x 1.5mm |
Length | 10.3mm |
Width | 5.3mm |
Height | 1.5mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +85 °C |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |
Minimum Operating Temperature | -40 °C |