- RS Stock No.:
- 169-5691
- Mfr. Part No.:
- SN74LV595ADR
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (On a Reel of 2500)
SGD0.511
(exc. GST)
SGD0.557
(inc. GST)
Units | Per unit | Per Reel* |
2500 + | SGD0.511 | SGD1,277.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-5691
- Mfr. Part No.:
- SN74LV595ADR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | LV |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |