Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 200mm L, Steel, 6mm Spindle, 218mm Overall Length
- RS Stock No.:
- 254-8649
- Mfr. Part No.:
- 12ZAJXRCW1 - 200
- Manufacturer:
- Rollezy
Available for back order.
Added
Price Each
SGD33.75
(exc. GST)
SGD36.79
(inc. GST)
Units | Per unit |
1 - 9 | SGD33.75 |
10 - 24 | SGD32.75 |
25 + | SGD31.75 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-8649
- Mfr. Part No.:
- 12ZAJXRCW1 - 200
- Manufacturer:
- Rollezy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation
Specifications
Attribute | Value |
---|---|
Roller Length | 200mm |
Roller Diameter | 25mm |
Tube Material | Zinc Plated Steel |
Spindle Size | 6mm |
Inside Frame Width | 206mm |
Spindle Shape | Round |
Spindle Material | Steel |
Weight Class | Light Duty, Medium Duty |
Overall Length | 218mm |