- RS Stock No.:
- 212-7347
- Mfr. Part No.:
- 2297387
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 212-7347
- Mfr. Part No.:
- 2297387
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact three-phase solid-state reversing contactor with 230 V AC input, 37 A output current, zero voltage switch and optionally with thermal fuse. It has high switching frequency and stable and short switching time.
Ambient temperature -25 °C to 70 °C
Degree of protection IP20
Degree of protection IP20
Specifications
Attribute | Value |
---|---|
Terminal Type | Screw |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail Mount |