Siemens 3RB Overload Relay 1NC/1NO, 50 A F.L.C, 4 A Contact Rating, 45 kW, 3P, SIRIUS
- RS Stock No.:
- 252-3234
- Mfr. Part No.:
- 3RB30361UD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD356.42
(exc. GST)
SGD388.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD356.42 |
*price indicative
- RS Stock No.:
- 252-3234
- Mfr. Part No.:
- 3RB30361UD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 50 A | |
| Contact Current Rating | 4 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | 3RB | |
| Power Rating | 45 kW | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 50 A | ||
Contact Current Rating 4 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series 3RB | ||
Power Rating 45 kW | ||
Normal State Configuration 1NC/1NO | ||
- COO (Country of Origin):
- CZ
The Siemens Overload relay is used for motor protection , relay have current capacity of 12.5 to 50 A. The relay is available in size S2, it is class10 contactor mounting main circuit, screw auxiliary circuit and it is a spring-type terminal manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 1.8 W
Shock resistance 15g / 11 ms
Operating frequency rated value 50 to 60 Hz
Power loss: 1.8 W
Related links
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
- Siemens 3RB Overload Relay 1NC/1NO 4 A Contact Rating 3P, SIRIUS
