Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 256-233
- Mfr. Part No.:
- 229985 DILM95-XSP(48V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD96.68
(exc. GST)
SGD105.38
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD96.68 |
*price indicative
- RS Stock No.:
- 256-233
- Mfr. Part No.:
- 229985 DILM95-XSP(48V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL CSA Class No.:3211-04 UL 60947-4-1, RoHS, CSA File No.:2389068, CSA IEC/EN 60947-4-1, CE, UL Category Control No.:NLDX UL File No.:E29096, CSA-C22.2 No. 60947-4-1-14 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL CSA Class No.:3211-04 UL 60947-4-1, RoHS, CSA File No.:2389068, CSA IEC/EN 60947-4-1, CE, UL Category Control No.:NLDX UL File No.:E29096, CSA-C22.2 No. 60947-4-1-14 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton product represents a pinnacle of innovative engineering designed for those demanding both reliability and functionality. A replacement coil for the Moeller series DILM, it offers tool-less plug connections, ensuring quick and effortless installation. Ideal for use with DILM80 and DILM95 contactors, it operates efficiently at 48V, 50Hz AC. The design meets various essential safety and performance standards, ensuring that it excels in both commercial and industrial applications. With compact dimensions, it integrates seamlessly into existing systems, providing a robust solution to power management needs. The devices technical specifications speak to its durability and performance capability, making it an ideal choice for professionals looking to enhance their operational efficacy. Coupled with outstanding certification credentials, this product not only meets but exceeds user expectations for quality and reliability.
Tool-less plug connection for swift installation
Compatible with DILM80 and DILM95 contactors
Designed for high-performance under demanding conditions
Compact assembly facilitates seamless integration into existing setups
Exceeds compliance with key international safety standards
Durable construction tailored for prolonged service life
Engineered for peak operation at 48V and 50Hz AC
Supports effective power management with reliability
Optimised for various industrial and commercial applications
Offers ease of use and maintenance with straightforward instructions
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 3-Pole 75 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton Contactor Coil for use with DILM65 DILM40, DILM50
- Eaton DILM Contactor 7 A 400V
- Eaton DILM Contactor 3-Pole 1 NO
