- RS Stock No.:
- 210-0779
- Mfr. Part No.:
- 45-320.1H42
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 210-0779
- Mfr. Part No.:
- 45-320.1H42
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO 45 series Illumination element has spring type terminal and green colour illuminative. This element operates on 24-240V AC/DC
Lumi. Intensity max. 1400 mcd
Lumi. Intensity min. 900 mcd
Lumi. Intensity min. 900 mcd
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Illumination Colour | Green |
Series | 45 |
Illumination Type | LED |