- RS Stock No.:
- 210-0775
- Mfr. Part No.:
- 45-320.1E42
- Manufacturer:
- EAO
4 In stock for delivery within 4 working days
Added
Price Each
SGD58.66
(exc. GST)
SGD63.94
(inc. GST)
Units | Per unit |
1 - 9 | SGD58.66 |
10 - 19 | SGD57.43 |
20 + | SGD55.70 |
- RS Stock No.:
- 210-0775
- Mfr. Part No.:
- 45-320.1E42
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO 45 series Illumination element has spring type terminal and red colour illuminative. This element operates on 24-240V AC/DC
Lumi. Intensity max. 1120 mcd
Lumi. Intensity min. 450 mcd
Lumi. Intensity min. 450 mcd
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Illumination Colour | Red |
Series | 45 |
Illumination Type | LED |