- RS Stock No.:
- 187-8951
- Mfr. Part No.:
- LPXC10A
- Manufacturer:
- Lovato
11 In stock for delivery within 4 working days
Price Each
SGD12.38
(exc. GST)
SGD13.49
(inc. GST)
Units | Per unit |
1 + | SGD12.38 |
- RS Stock No.:
- 187-8951
- Mfr. Part No.:
- LPXC10A
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 690V |
Series | LPXC |
Contact Configuration | 1NO |
Terminal Type | Screw |
Current Rating | 10A |