Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Conduit
Legrand Flexible Conduit, 16mm Nominal Diameter, Galvanised Steel
RS Stock No.:
755-8938
Mfr. Part No.:
0 635 53
Manufacturer:
Legrand
This image is representative of the product range
View all Conduit
Discontinued product
RS Stock No.:
755-8938
Mfr. Part No.:
0 635 53
Manufacturer:
Legrand
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Catalogue Legrand UK pages 306 to 309
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Metalloplastic PN conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Single seam connection steel conduit coated with smooth grey PVC
Excellent resistance to wear and abrasion
Legrand RTA Flexible conduit
Attribute
Value
Nominal Diameter
16mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
21.5mm
Interior Diameter
15.5mm
Length
50m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-15°C
Minimum Bend Radius
70 mm