- RS Stock No.:
- 755-8900
- Mfr. Part No.:
- 0 637 03
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 755-8900
- Mfr. Part No.:
- 0 637 03
- Manufacturer:
- Legrand
- COO (Country of Origin):
- FR
Legrand SFP Polyamide Flexible Conduit
Legrand have a selection of SFP Polyamide Standard Conduit, available in a choice of nominal diameters and length. Each conduit has a black, spiral and corrugated style to improve the structure, strength and durability. Polyamide conduit has been created and designed for, but not limited to electrical cable management.
Features and Benefits
Black spiral, corrugated design with excellent flexibility
Very good resistor to chemical agents
Thrives in high and low temperatures
Features a self-extinguishing , halogen free polyamide material
Impact Resistant, a great solution for channelling wire in an exposed environment
Conform to standard EN 61386-1. IP 66, IP 68, NF R 13-903
Features a weatherproof seal
Very good resistor to chemical agents
Thrives in high and low temperatures
Features a self-extinguishing , halogen free polyamide material
Impact Resistant, a great solution for channelling wire in an exposed environment
Conform to standard EN 61386-1. IP 66, IP 68, NF R 13-903
Features a weatherproof seal
Typical Applications
Areas that are exposed to places where the conduit may encounter other objects, as its a resistor to high compression loads.
A good solution for constructing machines and installations
Machine tool and industrial applications, commonly used in the commercial sector too as it is a versatile and popular option.
A good solution for constructing machines and installations
Machine tool and industrial applications, commonly used in the commercial sector too as it is a versatile and popular option.
What materials are SFP standard conduits resistant to?
Highly resistant to unleaded petrol
Highly resistant to industrial detergent
Highly resistant to diesel oil
Highly resistant emulsifying solution
Highly resistant to alkene solution
Highly resistant to washing solvent
Highly resistant to industrial detergent
Highly resistant to diesel oil
Highly resistant emulsifying solution
Highly resistant to alkene solution
Highly resistant to washing solvent
Standards
EN 61386-1 , NF R 13-903
Legrand 0 637 03 Flexible Conduit – SFP Polyamide
This Legrand SFP polyamide, flexible conduit has a nominal diameter of 12mm and is a great solution for cable management – especially when dealing with electrical cabling. Sitting in the SFP range, this conduit is flexible and made up from polyamide. It has a maximum operating temperature of +105°C and a minimum operating temperature of -25°C.
Legrand RTA Flexible conduit
Attribute | Value |
---|---|
Nominal Diameter | 12mm |
Material | Plastic |
Conduit Type | Flexible |
Outer Diameter | 16mm |
Colour | Black |
Interior Diameter | 12mm |
Length | 50m |
IP Rating | IP66, IP68 |
Coating Material | Uncoated |
Maximum Operating Temperature | +105°C |
Series | SFP |
Minimum Bend Radius | 25 mm |
Minimum Operating Temperature | -25°C |