- RS Stock No.:
- 707-9270
- Mfr. Part No.:
- 166-31204 PCS25-PC-NPB-ML
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch 01/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD10.095
(exc. GST)
SGD11.004
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD10.095 | SGD100.95 |
100 + | SGD9.883 | SGD98.83 |
*price indicative |
- RS Stock No.:
- 707-9270
- Mfr. Part No.:
- 166-31204 PCS25-PC-NPB-ML
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PCS-PC Plain Hole Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part fitting comprising shell and body without thread
Body is fitted to the conduit through the opposite side of the entry
Acts as a locking device
Provides a smooth entry bush
Halogen free and RoHS compliant
Body is fitted to the conduit through the opposite side of the entry
Acts as a locking device
Provides a smooth entry bush
Halogen free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | Straight Connector |
Thread Size | M25 |
Material | Brass |
Colour | Silver |
IP Rating | IP54 |
Finish | Nickel Plated |
Series | Helaguard PCS-PC |
Standards Met | RoHS Compliant |