- RS Stock No.:
- 124-0078
- Mfr. Part No.:
- FPAU16-M16-90B
- Manufacturer:
- Flexicon
Discontinued product
- RS Stock No.:
- 124-0078
- Mfr. Part No.:
- FPAU16-M16-90B
- Manufacturer:
- Flexicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPAU ULTRA External Thread 90° Elbow
Flexicon FPAU conduit fitting is a one piece 90° elbow. The connections are made through an integrated fast push-in fit, and an external metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External thread and fast push-in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 16mm |
Fitting Type | 90° Elbow |
Thread Size | M16 |
Material | Nylon 66 |
Colour | Black, Grey |
IP Rating | IP66, IP67, IP68, IP69 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |
Series | FPAU 90 |