- RS Stock No.:
- 171-1869
- Mfr. Part No.:
- INMP404ACEZ-R0
- Manufacturer:
- InvenSense
Discontinued product
- RS Stock No.:
- 171-1869
- Mfr. Part No.:
- INMP404ACEZ-R0
- Manufacturer:
- InvenSense
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Analogue MEMS Microphone - INMP401 / INMP404, InvenSense
InvenSense MEMS microphones with an analogue output, offer the next generation of microphone they have features such as high SNR (Signal to Noise Ratio), low current consumption, bottom port locations, wide frequency response ranges and supplied in compact package sizes. INMP401 and INMP404 both contain the MEMS microphone, an impedance converter and an output amplifier. They are ideal for near and far field applications and the omnidirectional MEMs analog microphones INMP401 and INMP404 are intended for a range of mobile applications where low power and high acoustic overload point (AOP) are important such as mobile devices, digital video cameras, Bluetooth headsets, video phones and teleconferencing systems.
High SNR of 62 dBA
Sensitivity -42 dBV (INMP401)
Flat Frequency Response from 100 Hz to 15 kHz
Low Current Consumption < 250 μA
Single-Ended Analog Output
High PSRR of 70 dB
Compatible with Sn/Pb and Pb-Free Solder Processes
RoHS/WEEE Compliant
Complies with the TIA-920 Standard - Telecommunications
INMP401:
4.72 mm ´ 3.76 mm ´ 1 mm
Sensitivity -42 dBV
INMP404:
3.35 mm ´ 2.5 mm ´ 0.88 mm
High Sensitivity of −38 dBV
Sensitivity -42 dBV (INMP401)
Flat Frequency Response from 100 Hz to 15 kHz
Low Current Consumption < 250 μA
Single-Ended Analog Output
High PSRR of 70 dB
Compatible with Sn/Pb and Pb-Free Solder Processes
RoHS/WEEE Compliant
Complies with the TIA-920 Standard - Telecommunications
INMP401:
4.72 mm ´ 3.76 mm ´ 1 mm
Sensitivity -42 dBV
INMP404:
3.35 mm ´ 2.5 mm ´ 0.88 mm
High Sensitivity of −38 dBV
Audio & Acoustic Sensors, Invensense
Specifications
Attribute | Value |
---|---|
Sensitivity | -41 → -35dB |
Directivity | Omni-Directional |
Standard Operating Voltage | 1.5 → 3.3V |
Mounting Type | Surface Mount |
Output Impedance | 200Ω |
Signal to Noise Ratio | 62dB(A) |
Maximum Supply Current | 250µA |
Dimensions | 3.425 x 2.575 x 1mm |
Height | 1mm |
Maximum Frequency | 15kHz |
Maximum Operating Temperature | +85°C |
Minimum Frequency | 100Hz |
Minimum Operating Temperature | -40°C |