- RS Stock No.:
- 921-0739
- Mfr. Part No.:
- LMV331SE-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0739
- Mfr. Part No.:
- LMV331SE-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Comparators, Diodes Inc
Comparators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 50 V/mV |