- RS Stock No.:
- 759-9370
- Mfr. Part No.:
- LM2903MX
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 759-9370
- Mfr. Part No.:
- LM2903MX
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 0.35 μs, 1.4 μs |
Pin Count | 8 |
Typical Single Supply Voltage | 2 → 36 V |
Dimensions | 5.13 x 3.95 x 1.55mm |
Length | 5.13mm |
Width | 3.95mm |
Height | 1.55mm |
Typical Dual Supply Voltage | ±1 → ±18V |
Typical Voltage Gain | 200 V/mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |