MAX921CSA+ Maxim Integrated, Comparator, 14μs 2.5 → 11 V 8-Pin SO
- RS Stock No.:
- 190-6413
- Mfr. Part No.:
- MAX921CSA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6413
- Mfr. Part No.:
- MAX921CSA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 14µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2.5 → 11 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 0.2mV/V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Dual Supply Voltage | ±1.25 to ±5.5V | |
| Typical PSRR | 0.1mV/V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Typical Response Time 14µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 11 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 0.2mV/V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Dual Supply Voltage ±1.25 to ±5.5V | ||
Typical PSRR 0.1mV/V | ||
- COO (Country of Origin):
- MY
μMAX® Package Smallest 8-Pin SO (MAX921/MAX922/MAX923)
Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
Power Supplies:
Single +2.5V to +11V
Dual ±1.25V to ±5.5V
Input Voltage Range Includes Negative Supply
Internal 1.182V ±1% Bandgap Reference
Adjustable Hysteresis
TTL/CMOS-Compatible Outputs
12μs Propagation Delay (10mV Overdrive)
No Switching Crowbar Current
40mA Continuous Source Current
Applications
Battery-Powered Applications
Oscillator Circuits
Threshold Detectors
Window Comparators
Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
Power Supplies:
Single +2.5V to +11V
Dual ±1.25V to ±5.5V
Input Voltage Range Includes Negative Supply
Internal 1.182V ±1% Bandgap Reference
Adjustable Hysteresis
TTL/CMOS-Compatible Outputs
12μs Propagation Delay (10mV Overdrive)
No Switching Crowbar Current
40mA Continuous Source Current
Applications
Battery-Powered Applications
Oscillator Circuits
Threshold Detectors
Window Comparators
