MAX962EUA+ Maxim Integrated, Dual Comparator, 3 V, 5 V 8-Pin μMAX

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
189-9246
Mfr. Part No.:
MAX962EUA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

μMAX

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

3.05 x 3.05 x 0.95mm

Length

3.05mm

Width

3.05mm

Height

0.95mm

Typical CMRR

80dB

Typical PSRR

86.02dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

Single Comparators, Maxim Integrated


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Comparators, Maxim Integrated