- RS Stock No.:
- 463-870
- Mfr. Part No.:
- LM393NG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 463-870
- Mfr. Part No.:
- LM393NG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 10.16 x 6.6 x 3.44mm |
Length | 10.16mm |
Width | 6.6mm |
Height | 3.44mm |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 106.02 dB |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +70 °C |