- RS Stock No.:
- 914-5127
- Mfr. Part No.:
- LXQD32GCRBEU2933
- Manufacturer:
- Lexar
Discontinued product
- RS Stock No.:
- 914-5127
- Mfr. Part No.:
- LXQD32GCRBEU2933
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lexar Professional 2933x XQD 2.0 card
The Lexar Professional 2933x XQD 2.0 card provides a performance you can trust whether you are a professional photographer, videographer or adventure photography enthusiast.
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 2933x
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 2933x
High-speed performance, with a read transfer speed up to 2933x (210MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2 (RS 914-5133), youll maximize the read transfer speed capability of the card
Note
*Up to 210MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual sustained speed may vary depending on host device.
**Image or other data recovery is not 100% guaranteed
**Image or other data recovery is not 100% guaranteed
Specifications
Attribute | Value |
---|---|
Capacity | 32 GB |
Industrial | No |
Card Format | CompactFlash |
X Speed Rating | 2933x |
Nand Type | MLC |
Model | XQD |