- RS Stock No.:
- 798-4419
- Mfr. Part No.:
- CF-64GB
- Manufacturer:
- Seeit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-4419
- Mfr. Part No.:
- CF-64GB
- Manufacturer:
- Seeit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CF-64GB, Compact-Flash Card 64Gbits
Memory Size: 64Gbits
Emulation Speed: x600
Read Speed: 85Mbit/s
Write Speed: 45Mbit/s
Design for professional DSLR (Digital Single-Lens Reflex) camera
Support UDMA mode 6
Extreme speed fast UDMA raw
Supply voltage: 3.3V and 5V
Operating current at 5V: 0.2mA (Sleep mode), 15mA (Stand-by mode), 65mA (Operating mode)
Operating current at 3.3V: 0.2mA (Sleep mode), 8mA (Stand-by mode), 40mA (Operating mode)
Durability: 10000 insertion/removal cycles
Operating Temperature: 0 to +70°C
Dimensions: 42.8 x 36.4 x 3.3 mm
Emulation Speed: x600
Read Speed: 85Mbit/s
Write Speed: 45Mbit/s
Design for professional DSLR (Digital Single-Lens Reflex) camera
Support UDMA mode 6
Extreme speed fast UDMA raw
Supply voltage: 3.3V and 5V
Operating current at 5V: 0.2mA (Sleep mode), 15mA (Stand-by mode), 65mA (Operating mode)
Operating current at 3.3V: 0.2mA (Sleep mode), 8mA (Stand-by mode), 40mA (Operating mode)
Durability: 10000 insertion/removal cycles
Operating Temperature: 0 to +70°C
Dimensions: 42.8 x 36.4 x 3.3 mm
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |