- RS Stock No.:
- 905-4722
- Mfr. Part No.:
- SRF3216A-102Y
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 905-4722
- Mfr. Part No.:
- SRF3216A-102Y
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Bourns SRF3216A Series SMD Common Mode Chokes (AEC-Q200 Qualified)
Bourns SRF3216A common mode chokes are constructed with a ferrite core and are bifilar wound. This series is able to suppress EMI signals over a broad frequency range.
These common mode chokes are AEC-Q200 qualified and ideal for noise filtering in automotive electronics. Other suitable applications include CANbus, data and signal lines, telecom devices and consumer electronics.
These common mode chokes are AEC-Q200 qualified and ideal for noise filtering in automotive electronics. Other suitable applications include CANbus, data and signal lines, telecom devices and consumer electronics.
Features and Benefits:
A shielded construction ensures low radiation
Impedance range of 90 Ω to 2200 Ω
RoHS compliant and halogen free
A shielded construction ensures low radiation
Impedance range of 90 Ω to 2200 Ω
RoHS compliant and halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bourns SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Series | SRF3216A |
Impedance | 1000 Ω |
Test Frequency | 100 MHz |
DC Resistance | 0.65Ω |
Maximum Current | 230 mA |
Dimensions | 3.2 x 1.6 x 2mm |
Operating Temperature Range | -40°C → +125°C |
Automotive Standard | AEC-Q200 |
Mounting Type | Surface Mount |
Termination Style | Surface Mount |
Height | 2mm |
Maximum Operating Temperature | +125°C |
Depth | 1.6mm |
Minimum Operating Temperature | -40°C |
Length | 3.2mm |