- RS Stock No.:
- 811-7169
- Mfr. Part No.:
- ETQP3MR68YFN
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-7169
- Mfr. Part No.:
- ETQP3MR68YFN
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ETQP3M Series Wire Wound Chokes
Panasonic ETQP3M choke coils (sometimes known as the PCC-M0530M series) provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 680 nH |
Series | ETQP3M |
DC Resistance | 6.3mΩ |
Maximum Current | 24 A |
Dimensions | 6.5 x 6 x 3mm |
Operating Temperature Range | -40°C → +150°C |
Mounting Type | Surface Mount |
Termination Style | Surface Mount |
Package/Case | 0630 |
Height | 3mm |
Length | 6.5mm |
Depth | 6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |