- RS Stock No.:
- 169-6895
- Mfr. Part No.:
- SC-01-50G
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 169-6895
- Mfr. Part No.:
- SC-01-50G
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Kemet SC-G Series Common Mode Chokes
Kemet SC Coil AC Line filters are suitable for use as common mode chokes and in consumer electronics. A range of different sizes and specifications are available.
Rated currents up to 2 A
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
DC resistances between 0.08 and 0.18 Ω
Inductances of between 1000 and 5000 uH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 5 mH |
Series | SC-G |
Test Frequency | 100 KHz |
DC Resistance | 150mΩ |
Maximum Current | 1 A |
Dimensions | 17.5 x 14 x 17.5mm |
Operating Temperature Range | -25°C → +105°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Depth | 14mm |
Height | 17.5mm |
Minimum Operating Temperature | -25°C |
Length | 17.5mm |
Maximum Operating Temperature | +105°C |