- RS Stock No.:
- 125-3390
- Mfr. Part No.:
- B65812N1012D001
- Manufacturer:
- EPCOS
5 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.862
(exc. GST)
SGD2.03
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | SGD1.862 | SGD9.31 |
250 - 745 | SGD1.67 | SGD8.35 |
750 + | SGD1.506 | SGD7.53 |
*price indicative |
- RS Stock No.:
- 125-3390
- Mfr. Part No.:
- B65812N1012D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | RM 8 Coil Former |
For Use With | RM 8 Core |
Overall Dimensions | 16.9 (Dia.) x 17.05mm |
Material | GFR Thermosetting Plastic |
Overall Depth | 17.05mm |
Overall Width | 16.9mm |