- RS Stock No.:
- 616-3359
- Mfr. Part No.:
- 5-1814825-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 616-3359
- Mfr. Part No.:
- 5-1814825-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 2GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |