- RS Stock No.:
- 546-4415
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-4415
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Clamp Plug and Jacks
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG58A |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Silver |
Polarity | Normal |
Contact Material | Copper |
Contact Plating | Silver |