- RS Stock No.:
- 546-4320
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-4320
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 75 Ω Straight Cable Mounting, BNC Connector, Plug, BT 2003
When you need a secure and reliable way to connect two coaxial cables, turn to this RS PRO straight BNC (Bayonet Neill-Concelman) connector plug. It's suitable for a variety of applications, including video signalling and test equipment as well as digital telephone and data lines.
The plug features copper contact material, which is highly conductive and resistant to both heat and corrosion. It also resists wear to withstand repeated insertions and disconnections. This means the plug will ensure a reliable connection over a long service life, even when used in harsh environmental conditions and heavy-duty applications.
To terminate the cables, simply clamp them into the connector plug. This provides a tight, vibration-resistant connection that won't come loose even when jostled.
The plug features copper contact material, which is highly conductive and resistant to both heat and corrosion. It also resists wear to withstand repeated insertions and disconnections. This means the plug will ensure a reliable connection over a long service life, even when used in harsh environmental conditions and heavy-duty applications.
To terminate the cables, simply clamp them into the connector plug. This provides a tight, vibration-resistant connection that won't come loose even when jostled.
Features and Benefits
Straight body orientation
No bulkhead
BT (British Telecom) 2003 cable type
BNC (Bayonet Neill-Concelman) coaxial connector type
Copper contact material
Male gender
Impedance of 75 Ω
Cable mounting type
Normal polarity
Clamp termination method
No bulkhead
BT (British Telecom) 2003 cable type
BNC (Bayonet Neill-Concelman) coaxial connector type
Copper contact material
Male gender
Impedance of 75 Ω
Cable mounting type
Normal polarity
Clamp termination method
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | BT 2003 |
Bulkhead | No |
Polarity | Normal |
Contact Material | Copper |