Axon’ Cable BNC Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 131-066
- Mfr. Part No.:
- 60818
- Manufacturer:
- Axon’ Cable
Bulk discount available
Subtotal (1 pack of 10 units)*
SGD46.66
(exc. GST)
SGD50.86
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | SGD4.666 | SGD46.66 |
| 250 - 990 | SGD4.568 | SGD45.68 |
| 1000 - 2490 | SGD4.43 | SGD44.30 |
| 2500 - 4990 | SGD4.32 | SGD43.20 |
| 5000 + | SGD4.225 | SGD42.25 |
*price indicative
- RS Stock No.:
- 131-066
- Mfr. Part No.:
- 60818
- Manufacturer:
- Axon’ Cable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Axon’ Cable | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Nokia 2.8, Nokia 0.6 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 3 GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Series | BNC | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Axon’ Cable | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Nokia 2.8, Nokia 0.6 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 3 GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Series BNC | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Male BNC crimp plugs
Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.
Standards
MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.
