- RS Stock No.:
- 122-2155
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-2155
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro N Type Plug to N Type Plug RG213 Coaxial Cable Assemblies
From the trusted RS Pro brand, a series of 50 Ω N Type plug to plug cable assemblies. The coaxial cable assemblies are constructed from RG213 cable with heat shrink boots for extra protection. Terminated at each end with N type plugs featuring rugged screw together mechanism. Available in various lengths.
Features and Benefits
Rugged screw together coupling
Up to 11 GHz
Up to 11 GHz
Applications
Communications
Wireless LAN
Antennas
Wireless LAN
Antennas
RS Pro Coaxial Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG213 |
Characteristic Impedance | 50 Ω |
Length | 1m |