- RS Stock No.:
- 773-7529
- Mfr. Part No.:
- APH-NP-HDBNCP
- Manufacturer:
- Amphenol RF
Discontinued product
- RS Stock No.:
- 773-7529
- Mfr. Part No.:
- APH-NP-HDBNCP
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Note
SMPTE 292M, 424M
Specifications
Attribute | Value |
---|---|
Adapter Type | N Plug to BNC Plug |
Adapter Type A | N |
Adapter Type B | HD BNC |
Gender A | Male |
Gender B | Male |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 32.79mm |
Contact Material | Beryllium Copper |