- RS Stock No.:
- 488-9144
- Mfr. Part No.:
- 14.105.06
- Manufacturer:
- Lenze
Discontinued product
- RS Stock No.:
- 488-9144
- Mfr. Part No.:
- 14.105.06
- Manufacturer:
- Lenze
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute | Value |
---|---|
Torque Rating | 7.5Nm |
Bore Diameter | 17mm |
Body Diameter | 80mm |
Supply Voltage | 24V dc |