Oregon Scientific Radio Controlled Desktop Clock
- RS Stock No.:
- 385-6991
- Mfr. Part No.:
- RM822
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 385-6991
- Mfr. Part No.:
- RM822
- Manufacturer:
- Oregon Scientific
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Desk/Wall | Desktop |
Display | Digital |
Radio Controlled | Yes |
Power Source | Battery |
Weight | 66g |
Battery Quantity | 2 |
Battery Size | AAA |
Depth | 18mm |
Height | 87mm |
Width | 67mm |