- RS Stock No.:
- 862-6234
- Mfr. Part No.:
- HMC822LP6CE
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6234
- Mfr. Part No.:
- HMC822LP6CE
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 3300MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Minimum Output Frequency | 2660MHz |
Maximum Supply Current | 56 mA |
Pin Count | 40 |
Maximum Input Frequency | 1650MHz |
Dimensions | 6.1 x 6.1 x 0.9mm |
Height | 0.9mm |
Length | 6.1mm |
Maximum Operating Supply Voltage | 3.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |