- RS Stock No.:
- 827-0623
- Mfr. Part No.:
- NB3N5573DTR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 827-0623
- Mfr. Part No.:
- NB3N5573DTR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 200MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | TSSOP |
Minimum Output Frequency | 25MHz |
Pin Count | 16 |
Maximum Supply Current | 135 mA |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Input Frequency | 25MHz |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.97 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |