- RS Stock No.:
- 817-5985
- Mfr. Part No.:
- CDCM61002RHBT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5985
- Mfr. Part No.:
- CDCM61002RHBT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Texas Instruments
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 683.264MHz |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | VQFN |
Minimum Output Frequency | 43.75MHz |
Maximum Supply Current | 65 mA |
Pin Count | 32 |
Maximum Input Frequency | 28.47MHz |
Dimensions | 5.15 x 5.15 x 0.95mm |
Height | 0.95mm |
Length | 5.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 5.15mm |