- RS Stock No.:
- 708-9827
- Mfr. Part No.:
- ADN2814ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 708-9827
- Mfr. Part No.:
- ADN2814ACPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Maximum Supply Current | 145 mA |
Maximum Input Frequency | 160MHz |
Dimensions | 5 x 5 x 0.83mm |
Height | 0.83mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |