- RS Stock No.:
- 186-9049
- Mfr. Part No.:
- FS6377-01IG-XTD
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9049
- Mfr. Part No.:
- FS6377-01IG-XTD
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
The FS6377 is a CMOS clock generator IC designed to minimize cost and component count in a variety of electronic systems. Three I2C-programmable phase locked loops (PLLs) feeding four programmable muxes and post dividers provide a high degree of flexibility.
Three on-chip PLLs with programmable reference and feedback dividers
Four independently programmable muxes and post dividers
I2C-bus serial interface
Programmable power-down of all PLLs and output clock drivers
One PLL and two mux/post-divider combinations can be modified by SEL_CD input
Tristate outputs for board testing
5 V to 3.3 V operation
Accepts 5 MHz to 27 MHz crystal resonators
Commercial and industrial temperature ranges offered
Applications
Industrial
Four independently programmable muxes and post dividers
I2C-bus serial interface
Programmable power-down of all PLLs and output clock drivers
One PLL and two mux/post-divider combinations can be modified by SEL_CD input
Tristate outputs for board testing
5 V to 3.3 V operation
Accepts 5 MHz to 27 MHz crystal resonators
Commercial and industrial temperature ranges offered
Applications
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 150MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Minimum Output Frequency | 0.8MHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Supply Current | 43 mA |
Maximum Input Frequency | 230MHz |
Dimensions | 9.98 x 3.99 x 1.55mm |
Height | 1.55mm |
Length | 9.98mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Width | 3.99mm |