- RS Stock No.:
- 202-9466
- Mfr. Part No.:
- CLR-25-10-R-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD674.68
(exc. GST)
SGD735.40
(inc. GST)
Units | Per unit |
1 + | SGD674.68 |
- RS Stock No.:
- 202-9466
- Mfr. Part No.:
- CLR-25-10-R-P-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-25-10-R-P-A Clamping system with linear and swivel motion, 90° to the right. It has standard port pattern per ISO 21287.
Total stroke 23 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Piston diameter 25 mm
Piston rod thread M6
Swivel angle 90 deg +/- 3 deg
Clamping stroke 10 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 10mm |
Bore | 25mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-25-10-R-P-A |
Absolute Maximum Pressure | 10bar |