- RS Stock No.:
- 288-1890
- Mfr. Part No.:
- 5337394
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch 09/08/2024, delivery within 5 working days from despatch date
Price Each
SGD1,443.84
(exc. GST)
SGD1,573.79
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD1,443.84 |
- RS Stock No.:
- 288-1890
- Mfr. Part No.:
- 5337394
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Fluke 393 FC CAT III 1500 V True-rms Clamp Meter with iFlex is a versatile tool designed for technicians working in dc environments up to 1500 V, such as solar arrays, wind power, electric railways, and battery banks. With features like IP54 rating for outdoor use, dc power measurement, and audio polarity indicator, this clamp meter offers accurate and safe measurements in a variety of applications.
CAT III 1500 V rated clamp meter ideal for dc environments up to 1500 V
Thin jaw design for access to cables in crowded spaces
IP54 rated for outdoor use in dusty or damp conditions
DC power measurement capability with readings in kVA
Audio polarity i
Thin jaw design for access to cables in crowded spaces
IP54 rated for outdoor use in dusty or damp conditions
DC power measurement capability with readings in kVA
Audio polarity i
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 999.9A ac |
Absolute Maximum DC Current Measurement | 999.9A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1500V dc |
Model Number | 5337394 |
Safety Category | CAT III 1500V |