- RS Stock No.:
- 246-8975
- Mfr. Part No.:
- 60.56.60.006.0
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 246-8975
- Mfr. Part No.:
- 60.56.60.006.0
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1.5kA dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | LH1035 |
AC Current Measurement Resolution | 100mA ac |
DC Current Measurement Resolution | 100mA dc |
Best DC Current Accuracy | ±1.9% + 5 Digits |
Clamp Meter Type | Continuity, Current, Diode, Resistance, Voltage |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Best DC Voltage Accuracy | ±1% + 3 Digits |
Power Source | Battery |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Safety Category | CAT III 600 V |
DC Voltage Measurement Resolution | 100mV dc |
Length | 251mm |
Resistance Measurement Resolution | 100mΩ |
Display Type | LCD |
AC Voltage Measurement Range | 0 → 600 V ac |
Maximum Conductor Size | 50mm |
Weight | 500g |
Safety Category Level | CAT III |
Height | 52mm |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600V |
Battery Type | 9V |
Dimensions | 251 x 98 x 52mm |
DC Current Measurement Range | 0 → 1500 A dc |
Width | 98mm |
Maximum Operating Temperature | +50°C |
AC Voltage Measurement Resolution | 100mV ac |
AC Current Measurement Range | 0 → 1000 A ac |
Battery Life | 40 h |