- RS Stock No.:
- 193-2381
- Mfr. Part No.:
- CM94
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 193-2381
- Mfr. Part No.:
- CM94
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
Product Details
The FLIR CM94 tackles high-current measurements on demanding utility and industrial job sites. This rugged meter securely clamps larger conductors with an oversized jaw so you can take readings up to 2000 A AC & DC. The CM94 is ready to work on overhead, underground and utility service equipment. Plus, it offers VFD mode to tackle noisy signal environments. The full-featured FLIR CM94 utility clamp meter delivers results for utility and industrial electricians.
Designed for safety so you can focus on results
Get the right tool for high-current work with the ability to read up to 2000 A.
Functions you need to work faster & smarter
This full-featured clamp meter with True RMS, LoZ, and VFD modes ensures accurate troubleshooting optimized for utility and industrial work.
Built with features to simplify your workflow
The oversized 55 mm jaw helps the ergonomic FLIR CM94 clamp around large conductors or multiple conductors at once
Get the right tool for high-current work with the ability to read up to 2000 A.
Functions you need to work faster & smarter
This full-featured clamp meter with True RMS, LoZ, and VFD modes ensures accurate troubleshooting optimized for utility and industrial work.
Built with features to simplify your workflow
The oversized 55 mm jaw helps the ergonomic FLIR CM94 clamp around large conductors or multiple conductors at once
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 2000A ac |
Absolute Maximum DC Current Measurement | 2000A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | CM94 |
AC Current Measurement Resolution | 2000A |
DC Current Measurement Resolution | 2000A |
Best DC Current Accuracy | ±2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2 % |
Best AC Voltage Accuracy | ±1.2 % |
Jaw Capacity Busbars | 55mm |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Best DC Voltage Accuracy | ±0.5 % |
Height | 51mm |
DC Voltage Measurement Resolution | 1000V |
Best Temperature Measurement Accuracy | ±0.3 % |
Dimensions | 269 x 106 x 51mm |
Resistance Measurement Resolution | 40MΩ |
Minimum Operating Temperature | -10°C |
AC Voltage Measurement Resolution | 1000V |
Safety Category | CAT IV-1000 V |
Weight | 700g |
Safety Category Level | CAT IV |
Maximum Operating Temperature | +60°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±2.3 % |
Safety Category Voltage | 1000V |
Battery Type | 2 x AA |
Absolute Maximum Temperature Measurement | +1000°C |
Width | 106mm |
Power Source | Battery |
Length | 269mm |