Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Circular Connector Seals
CHC Connector Seal, Shell Size M25 diameter 28.2mm for use with Circular Hybrid Connectors
RS Stock No.:
163-8372
Mfr. Part No.:
2287895-1
Manufacturer:
TE Connectivity
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
163-8372
Mfr. Part No.:
2287895-1
Manufacturer:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
1062906 Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Circular Hybrid Connector Accessories
From TE Connectivity, this range of connector accessories are for use with Circular Hybrid Connectors (CHC) and are compatible with CHC Series.
TE Connectivity Circular Hybrid Connector
Attribute
Value
Shell Size
M25
For Use With
Circular Hybrid Connectors
Length
18.5mm
Diameter
28.2mm
IP Rating
IP65
Series
CHC
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C