- RS Stock No.:
- 166-4964
- Mfr. Part No.:
- HR12-SC-112
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 166-4964
- Mfr. Part No.:
- HR12-SC-112
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HR10A Series Push-Pull Circular Connectors
HR10A Series high performance circular micro-connectors consisting of plugs, jacks and receptacles with a compact, lightweight and durable design. These miniature circular connectors have a single action push-pull coupling mechanism for quick and easy connection and disconnection. The push-pull mechanism also offers space savings enabling high density mounting of the connectors. For accurate mating these HR10A circular connectors feature a five-key polarization system and the connection pin is protected against damage caused when blind mating.
Features and Benefits
• Compact, lightweight design
• Single action push-pull coupling mechanism
• High density mounting
• 5 key polarization system prevents mismating
• Connection pin protected against damage
• Single action push-pull coupling mechanism
• High density mounting
• 5 key polarization system prevents mismating
• Connection pin protected against damage
Product Application Information
These HR10A series circular connectors with their compact, durable design are ideal for use in small sized electronic equipment. Applications include computers and peripherals, audio equipment, video equipment, portable wireless equipment and measuring equipment
• Computers and peripherals
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
• Audio equipment
• Video equipment
• Portable wireless equipment
• Measuring equipment
• Instrumentation
FAQ
Q - How robust are the connectors?
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors
A - The HR10A connectors are manufactured from tough engineering materials. They are robust and reliable.
Q - Are there any accessories?
A - A selection of circular dust caps are available for added protection from dust and moisture. Dust caps protect the connector when not in use.
764-5063 is a dust cap for shell size 7 connectors
764-5060 is a dust cap for shell size 10 connectors
764-5067 is a dust cap for shell size 13 connectors
Note
Crimping 7727115 is required for the brass strain relief to complete assembly.
Specifications
Attribute | Value |
---|---|
Contact Size | 1mm |
Wire Size | 30 → 26 AWG |
Termination Method | Crimp |
Series | HR10 |
For Use With | HR10 Series |
Current Rating | 2A |
Length | 10mm |
Contact Plating | Silver |
Contact Material | Beryllium, Phosphor Bronze |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Mounting Type | Cable Mount |