- RS Stock No.:
- 175-4562
- Mfr. Part No.:
- 840400011
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 175-4562
- Mfr. Part No.:
- 840400011
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
840 series - Metal connectors with cable gland
Metal connectors with cable gland for size 2, 3 and 4 housings.
Provides the connector with a protection index of
IP 65.
Provides the connector with a protection index of
IP 65.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Specifications
Attribute | Value |
---|---|
For Use With | 840 Series |
Shell Size | 4 |
Body Orientation | Straight |
Housing Material | Metal |
IP Rating | IP65 |
Length | 49mm |
Series | 840 |