TE Connectivity, RAYCHEM TXRSize 11 Straight Circular Connector Backshell, For Use With Electrical Connectors
- RS Stock No.:
- 476-660
- Mfr. Part No.:
- 515403-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
SGD525.13
(exc. GST)
SGD572.39
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD525.13 | SGD262.565 |
*price indicative
- RS Stock No.:
- 476-660
- Mfr. Part No.:
- 515403-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Electrical Connectors | |
| Shell Size | 11 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | RAYCHEM TXR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Electrical Connectors | ||
Shell Size 11 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series RAYCHEM TXR | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity ruggedized backshell is designed to ensure optimal cable entry for connectors while withstanding harsh environments. Featuring an aluminium construction, this product guarantees durability and reliability in demanding applications. Its straight body orientation and compatibility with circular connector shapes make installation straightforward, providing versatility across various connector shell sizes. With an operating temperature range from -65 °C to 175 °C, this component is capable of performing under extreme conditions. The thoughtful design accommodates cable diameters between 0.2 mm and 12.7 mm, making it suitable for a wide array of applications. Ideal for industries that require robust connectivity solutions, this backshell is quintessential for ensuring seamless connections and enhancing overall system integrity.
Ruggedized design for enhanced durability in challenging environments
Aluminium body reduces weight without compromising strength
Compatible with multiple industry-standard connector shapes
Wide operating temperature range caters to extreme applications
Versatile cable entry diameter for flexible installation options
Side-entry Tinel-lock mechanism simplifies cable management
Low halogen content ensures reduced environmental impact
Aluminium body reduces weight without compromising strength
Compatible with multiple industry-standard connector shapes
Wide operating temperature range caters to extreme applications
Versatile cable entry diameter for flexible installation options
Side-entry Tinel-lock mechanism simplifies cable management
Low halogen content ensures reduced environmental impact
