Eaton Eaton xComfort BC Plate
- RS Stock No.:
- 259-890
- Mfr. Part No.:
- 294890 BCZ-CS-PF-1/13
- Manufacturer:
- Eaton
Subtotal (1 unit)**
SGD30.82
(exc. GST)
SGD33.59
(inc. GST)
Temporarily out of stock - back order for despatch 10/05/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD30.82 |
**price indicative
- RS Stock No.:
- 259-890
- Mfr. Part No.:
- 294890 BCZ-CS-PF-1/13
- Manufacturer:
- Eaton
Related links
- Eaton Eaton Distribution Parts Plate
- Eaton xComfort Distribution Board Enclosure, 13 Way
- Eaton Plastic Door Hinge for Use with BC, 150 x 30 x 100mm
- Eaton xComfort ECO Distribution Board Enclosure, 12 Way
- Eaton xComfort Series Power Supply, 20.5 x 48 x 50.2mm
- Eaton BCZ-CS-BO Terminal for use with Distribution Boards
- Eaton xComfort Distribution Board Enclosure, 18 Way
- Eaton xComfort ECO Distribution Board Enclosure, 8 Way