Eaton Eaton Moeller NZM Rotary Handle for use with N(S)1, NZM1

Subtotal (1 unit)*

SGD172.90

(exc. GST)

SGD188.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD172.90

*price indicative

RS Stock No.:
256-771
Mfr. Part No.:
271453 NZM1-XDTV-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Rotary Handle

Range

Eaton Moeller NZM

For Use With

N(S)1, NZM1

Series

NZM

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Accessory is engineered for excellence, offering a rotary handle that combines robust functionality with a sleek design. Specifically designed for the NZM1 operating element, the handle is lockable and features a convenient door interlock that enhances safety during operation. As part of the high-quality molded case circuit breaker system, this accessory ensures secure handling while also allowing for efficient integration with various switchgear applications. The handle is fitted with a padlock mechanism, ensuring that users can securely manage their circuit breakers while also providing peace of mind through compliance with critical safety standards. With attention to detail and user-oriented functionality, this rotary handle is an essential component for any electrical installation requiring reliability and ease of use.

Constructed from durable materials to withstand daily use
Easy installation guides available for hassle free setup
Provides protection against accidental operation
Facilitates the operation of circuit breakers through rotational movement
Allows for external defeat of the door interlock for maintenance convenience

Related links